PT6503C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 731
Unit Price: 24,73000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 561
Unit Price: 18,74000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 8A 4.5V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6503C

DigiKey Part Number
PT6503C-ND
Manufacturer
Manufacturer Product Number
PT6503C
Description
DC DC CONVERTER 2.5V 20W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 8A 4.5V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8A
Applications
ITE (Commercial)
Features
OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Size / Dimension
1.71" L x 1.22" W x 0.42" H (43.4mm x 31.0mm x 10.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 281 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

281In Stock
Ships from Rochester Electronics, LLC