Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 8A 3.1V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6502B

DigiKey Part Number
PT6502B-ND
Manufacturer
Manufacturer Product Number
PT6502B
Description
DC DC CONVERTER 1.5V 12W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 8A 3.1V - 6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
8A
Mfr
Applications
ITE (Commercial)
Series
Features
OTP, SCP
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
68%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-SMD Module
Voltage - Input (Min)
3.1V
Size / Dimension
2.36" L x 1.22" W x 0.42" H (59.9mm x 31.0mm x 10.7mm)
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.