Similar
Similar

PT6501C | |
|---|---|
DigiKey Part Number | PT6501C-ND |
Manufacturer | |
Manufacturer Product Number | PT6501C |
Description | DC DC CONVERTER 3.3V 26W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 8A 4.5V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 8A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, SCP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 83% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.71" L x 1.22" W x 0.42" H (43.4mm x 31.0mm x 10.7mm) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTH08T240WAZ | Texas Instruments | 731 | 296-20445-ND | 24,92000 € | Similar |
| PTH04T240WAZ | Rochester Electronics, LLC | 561 | 2156-PTH04T240WAZ-ND | 20,31000 € | Similar |



