
PT6472N | |
|---|---|
DigiKey Part Number | 296-20183-ND |
Manufacturer | |
Manufacturer Product Number | PT6472N |
Description | DC DC CONVERTER 2.5V 14A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 14A 2.95V - 3.65V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 14A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 2.95V | Size / Dimension 1.71" L x 0.48" W x 0.68" H (43.4mm x 12.2mm x 17.3mm) |
Voltage - Input (Max) 3.65V | Base Product Number |

