
PT6444C | |
|---|---|
DigiKey Part Number | 2156-PT6444C-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT6444C |
Description | DC DC CONVERTER 1.8V 6A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 6A 3.1V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 6A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-SIP SMD Module |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,40889 € | 246,68 € |
| Unit Price without VAT: | 27,40889 € |
|---|---|
| Unit Price with VAT: | 32,61658 € |

