Non-Isolated PoL Module DC DC Converter 1 Output 2.1V 3A 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6407P

DigiKey Part Number
PT6407P-ND
Manufacturer
Manufacturer Product Number
PT6407P
Description
DC DC CONVERTER 2.1V 3A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.1V 3A 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
-
Operating Temperature
0°C ~ 85°C
Efficiency
77%
Mounting Type
Through Hole
Package / Case
12-SIP Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.190 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.190In Stock
Ships from Rochester Electronics, LLC