
PT6405P | |
|---|---|
DigiKey Part Number | PT6405P-ND |
Manufacturer | |
Manufacturer Product Number | PT6405P |
Description | DC DC CONVERTER 3.3V 3A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 5.5V |



