
PT6405E | |
|---|---|
DigiKey Part Number | PT6405E-ND |
Manufacturer | |
Manufacturer Product Number | PT6405E |
Description | DC DC CONVERTER 3.3V 3A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-SIP SMD Module |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-733.3D | Recom Power | 15 | R-733.3D-ND | 26,02000 € | Similar |


