PT6404E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 13.441
Unit Price: 8,52000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 3A 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6404E

DigiKey Part Number
PT6404E-ND
Manufacturer
Manufacturer Product Number
PT6404E
Description
DC DC CONVERTER 1.5V 3A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.5V 3A 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
3A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
0°C ~ 85°C
Part Status
Obsolete
Efficiency
74%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
12-SIP SMD Module
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS84320RUQRTexas Instruments13.441296-29668-1-ND8,52000 €Similar
Obsolete
Marketplace Stock: 36 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

36In Stock
Ships from Rochester Electronics, LLC