
PT6342C | |
|---|---|
DigiKey Part Number | 296-20161-ND |
Manufacturer | |
Manufacturer Product Number | PT6342C |
Description | DC DC CONVERTER 3.3V 6A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 6A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-SIP SMD Module |
Voltage - Input (Min) 10.8V | Base Product Number |
Voltage - Input (Max) 13.2V |

