Non-Isolated PoL Module DC DC Converter 1 Output 5V 6A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5V 6A 10.8V - 13.2V Input
PT6341A

PT6341A

DigiKey Part Number
PT6341A-ND
Manufacturer
Manufacturer Product Number
PT6341A
Description
DC DC CONVERTER 5V 6A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 6A 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole, Right Angle
Package / Case
12-SIP Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.