
PT6308S | |
|---|---|
DigiKey Part Number | 2156-PT6308S-TI-ND |
Manufacturer | |
Manufacturer Product Number | PT6308S |
Description | DC DC CONVERTER 1.2V 3A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 3A 4.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT6308S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 57% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | - | |
Base Product Number |
| Tray: | 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,65111 € | 248,86 € |
| Unit Price without VAT: | 27,65111 € |
|---|---|
| Unit Price with VAT: | 32,90482 € |

