PT6308A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 23,08267 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 3A 4.5V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6308A

DigiKey Part Number
PT6308A-ND
Manufacturer
Manufacturer Product Number
PT6308A
Description
DC DC CONVERTER 1.2V 3A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 3A 4.5V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
PT6308A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
3A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Efficiency
57%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole, Right Angle
Number of Outputs
1
Package / Case
12-SIP Module
Voltage - Input (Min)
4.5V
Size / Dimension
2.06" L x 0.67" W x 0.38" H (52.3mm x 17.0mm x 9.7mm)
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R-531.2DARecom Power0R-531.2DA-ND23,08267 €Similar
Obsolete
Marketplace Stock: 37 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

37In Stock
Ships from Rochester Electronics, LLC