
PT6305N | |
|---|---|
DigiKey Part Number | PT6305N-ND |
Manufacturer | |
Manufacturer Product Number | PT6305N |
Description | DC DC CONVERTER 3.3V 3A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT6305N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 2.06" L x 0.38" W x 0.67" H (52.3mm x 9.7mm x 17.0mm) | |
Base Product Number |


