Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6305CT

DigiKey Part Number
PT6305CT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT6305CT
Description
DC DC CONVERTER 3.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
PT6305CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
3A
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Efficiency
80%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
12-SIP SMD Module
Voltage - Input (Min)
4.5V
Size / Dimension
2.06" L x 0.67" W x 0.38" H (52.3mm x 17.0mm x 9.7mm)
Voltage - Input (Max)
9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types