
PT6206N | |
|---|---|
DigiKey Part Number | PT6206N-ND |
Manufacturer | |
Manufacturer Product Number | PT6206N |
Description | DC DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A - 38V Input |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 38V |
Mfr | Voltage - Output 1 |
Series | Current - Output (Max) 2A |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 12-SIP Module |
Number of Outputs 1 | Base Product Number |

