PT6203A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 26
Unit Price: 24,87000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 7V - 26V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6203A

DigiKey Part Number
PT6203A-ND
Manufacturer
Manufacturer Product Number
PT6203A
Description
DC DC CONVERTER 3.3V 2A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 7V - 26V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
2A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
85%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole, Right Angle
Number of Outputs
1
Package / Case
12-SIP Module
Voltage - Input (Min)
7V
Base Product Number
Voltage - Input (Max)
26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R-723.3DRecom Power26945-2129-ND24,87000 €Similar
Obsolete
Marketplace Stock: 61 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

61In Stock
Ships from Rochester Electronics, LLC