PT6202R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 283
Unit Price: 27,84000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 7.25V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT6202R

DigiKey Part Number
PT6202R-ND
Manufacturer
Manufacturer Product Number
PT6202R
Description
DC DC CONVERTER 5V 2A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 7.25V - 30V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
2A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 60°C
Part Status
Obsolete
Efficiency
90%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
12-SIP Module
Voltage - Input (Min)
7.25V
Base Product Number
Voltage - Input (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTN78060WADTexas Instruments283296-32723-ND27,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes