
PT6101G | |
|---|---|
DigiKey Part Number | PT6101G-ND |
Manufacturer | |
Manufacturer Product Number | PT6101G |
Description | DC DC CONVERTER 5V 1A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 9V - 38V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 12-SIP Module |
Voltage - Input (Min) 9V | Base Product Number |
Voltage - Input (Max) 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-615.0D | Recom Power | 24 | 945-2130-ND | 19,02000 € | Similar |


