
PT5801C | |
|---|---|
DigiKey Part Number | 296-20134-ND |
Manufacturer | |
Manufacturer Product Number | PT5801C |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 18A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 18A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 18-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 2.00" L x 1.19" W x 0.31" H (50.8mm x 30.2mm x 7.9mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |

