
PT5544C | |
|---|---|
DigiKey Part Number | 296-20133-ND |
Manufacturer | |
Manufacturer Product Number | PT5544C |
Description | DC DC CONVERTER 8V 1.75A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 8V 1.75A 4.5V - 7V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.75A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | - | |
Base Product Number |

