
PT5541C | |
|---|---|
DigiKey Part Number | PT5541C-ND |
Manufacturer | |
Manufacturer Product Number | PT5541C |
Description | DC DC CONVERTER 12V 1A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 3-SMD Module |
Voltage - Input (Max) 9V | Base Product Number |

