
PT5521A | |
|---|---|
DigiKey Part Number | PT5521A-ND |
Manufacturer | |
Manufacturer Product Number | PT5521A |
Description | DC DC CONVERTER 3.3V 1.5A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1.5A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT5521A Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1.5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 5-SIP Module |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 5.5V |

