PT5507C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 248
Unit Price: 10,56000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 1V 3A 3.1V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5507C

DigiKey Part Number
PT5507C-ND
Manufacturer
Manufacturer Product Number
PT5507C
Description
DC DC CONVERTER 1V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1V 3A 3.1V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PT5507C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
3A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
76%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
5-SMD Module
Voltage - Input (Min)
3.1V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTH04070WAZRochester Electronics, LLC2482156-PTH04070WAZ-ND10,56000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes