Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 3A 3.1V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 3A 3.1V - 5.5V Input
PT5506A (bottom)

PT5506A

DigiKey Part Number
PT5506A-ND
Manufacturer
Manufacturer Product Number
PT5506A
Description
DC DC CONVERTER 1.2V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 3A 3.1V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PT5506A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
3A
Series
Applications
ITE (Commercial)
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
79%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole, Right Angle
Number of Outputs
1
Package / Case
5-SIP Module
Voltage - Input (Min)
3.1V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.