Similar

PT5408N | |
|---|---|
DigiKey Part Number | 296-20132-ND |
Manufacturer | |
Manufacturer Product Number | PT5408N |
Description | DC DC CONVERTER 2.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 6A 3.1V - 3.6V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT5408N Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-SIP Module |
Voltage - Input (Min) 3.1V | Size / Dimension 0.90" L x 0.48" W x 0.95" H (22.9mm x 12.2mm x 24.1mm) |
Voltage - Input (Max) 3.6V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78AA2.5-1.0SMD | Recom Power | 0 | R-78AA2.5-1.0SMD-ND | 9,30000 € | Similar |


