PT5408A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 9,22000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 6A 3.1V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 6A 3.1V - 3.6V Input
PT5406A

PT5408A

DigiKey Part Number
296-20131-ND
Manufacturer
Manufacturer Product Number
PT5408A
Description
DC DC CONVERTER 2.5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 6A 3.1V - 3.6V Input
Datasheet
 Datasheet
EDA/CAD Models
PT5408A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Applications
ITE (Commercial)
Series
Features
UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
92%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole, Right Angle
Number of Outputs
1
Package / Case
5-SIP Module
Voltage - Input (Min)
3.1V
Size / Dimension
1.11" L x 0.90" W x 0.31" H (28.2mm x 22.9mm x 7.9mm)
Voltage - Input (Max)
3.6V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R-78AA2.5-1.0SMDRecom Power0R-78AA2.5-1.0SMD-ND9,22000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes