


PT5407A | |
|---|---|
DigiKey Part Number | 296-20130-ND |
Manufacturer | |
Manufacturer Product Number | PT5407A |
Description | DC DC CONVERTER 1V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1V 5.5A 3.1V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT5407A Models |
Category | Current - Output (Max) 5.5A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 80% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 5-SIP Module |
Voltage - Input (Min) 3.1V | Size / Dimension 1.11" L x 0.90" W x 0.31" H (28.2mm x 22.9mm x 7.9mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |

