Similar

PT5403C | |
|---|---|
DigiKey Part Number | 296-20128-ND |
Manufacturer | |
Manufacturer Product Number | PT5403C |
Description | DC DC CONVERTER 2V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2V 5.5A 3.1V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT5403C Models |
Category | Current - Output (Max) 5.5A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 88% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 5-SMD Module |
Voltage - Input (Min) 3.1V | Size / Dimension 1.11" L x 0.90" W x 0.31" H (28.2mm x 22.9mm x 7.9mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS84610RKGR | Texas Instruments | 89 | 296-30026-1-ND | 4,78000 € | Similar |


