Similar



PT5402A | |
|---|---|
DigiKey Part Number | PT5402A-ND |
Manufacturer | |
Manufacturer Product Number | PT5402A |
Description | DC DC CONVERTER 2.5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 6A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT5402A Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 5-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.11" L x 0.90" W x 0.31" H (28.2mm x 22.9mm x 7.9mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78AA2.5-1.0SMD | Recom Power | 0 | R-78AA2.5-1.0SMD-ND | 9,30000 € | Similar |


