Similar

PT5401N | |
|---|---|
DigiKey Part Number | PT5401N-ND |
Manufacturer | |
Manufacturer Product Number | PT5401N |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 6A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT5401N Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 6A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.90" L x 0.48" W x 0.95" H (22.9mm x 12.2mm x 24.1mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78AA3.3-1.0SMD | Recom Power | 134 | 945-1606-5-ND | 9,30000 € | Similar |


