
PT5123CT | |
|---|---|
DigiKey Part Number | PT5123CT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT5123CT |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 7V - 26V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 26V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -20°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | - | |
Base Product Number |

