Similar
Similar

PT5121C | |
|---|---|
DigiKey Part Number | PT5121C-ND |
Manufacturer | |
Manufacturer Product Number | PT5121C |
Description | DC DC CONVERTER 5V 1A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 7V - 38V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OTP, SCP |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 7V | Package / Case 3-SMD Module |
Voltage - Input (Max) 38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78C5.0-1.0 | Recom Power | 7.334 | 945-1395-5-ND | 9,48000 € | Similar |
| R-78T5.0-1.0/AC-TRAY | Recom Power | 593 | 945-2299-ND | 12,25000 € | Similar |



