PT5110A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 253
Unit Price: 10,74000 €
Datasheet
Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 13V - 38V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5110A

DigiKey Part Number
296-20119-ND
Manufacturer
Manufacturer Product Number
PT5110A
Description
DC DC CONVERTER 9V 9W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 9V 1A 13V - 38V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
13V
Voltage - Input (Max)
38V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
9 W
Applications
ITE (Commercial)
Features
OCP, OTP
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
1.00" L x 1.02" W x 0.38" H (25.4mm x 25.9mm x 9.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes