PT5107J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 38
Unit Price: 10,53000 €
Datasheet
Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 19V - 38V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5107J

DigiKey Part Number
PT5107J-ND
Manufacturer
Manufacturer Product Number
PT5107J
Description
DC DC CONVERTER 15V 15W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 19V - 38V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
19V
Voltage - Input (Max)
38V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
OCP, OTP
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
3-SMD Module
Size / Dimension
1.39" L x 1.00" W x 0.38" H (35.3mm x 25.4mm x 9.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 59 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

59In Stock
Ships from Rochester Electronics, LLC