Similar

PT5107C | |
|---|---|
DigiKey Part Number | 296-20114-ND |
Manufacturer | |
Manufacturer Product Number | PT5107C |
Description | DC DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 19V - 38V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 15 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 19V | Package / Case 3-SMD Module |
Voltage - Input (Max) 38V | Size / Dimension 1.00" L x 1.02" W x 0.38" H (25.4mm x 25.9mm x 9.7mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78B15-1.0L | Recom Power | 38 | 945-1608-5-ND | 10,69000 € | Similar |


