
PT5102S | |
|---|---|
DigiKey Part Number | PT5102S-ND |
Manufacturer | |
Manufacturer Product Number | PT5102S |
Description | DC DC CONVERTER 12V 12W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 16V - 38V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 12 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 94% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 16V | Package / Case 3-SIP Module |
Voltage - Input (Max) 38V | Size / Dimension 1.00" L x 0.38" W x 1.39" H (25.4mm x 9.7mm x 35.3mm) |
Voltage - Output 1 | Base Product Number |

