PT5102N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 980
Unit Price: 10,06000 €
Datasheet
Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 16V - 38V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5102N

DigiKey Part Number
PT5102N-ND
Manufacturer
Manufacturer Product Number
PT5102N
Description
DC DC CONVERTER 12V 12W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 16V - 38V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
12 W
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
OCP, OTP
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Linear Regulator Replacement
Efficiency
94%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
16V
Package / Case
3-SIP Module
Voltage - Input (Max)
38V
Size / Dimension
1.00" L x 0.38" W x 1.02" H (25.4mm x 9.7mm x 25.9mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R-78B12-1.0Recom Power980945-1046-ND10,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes