
PT5071N | |
|---|---|
DigiKey Part Number | PT5071N-ND |
Manufacturer | |
Manufacturer Product Number | PT5071N |
Description | DC DC CONVERTER 12V 1.5A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1.5A 7V - 16V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1.5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 83% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 14-SIP Module |
Voltage - Input (Min) 7V | Base Product Number |
Voltage - Input (Max) 16V |

