
PT5062CT | |
|---|---|
DigiKey Part Number | PT5062CT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT5062CT |
Description | DC DC CONVERTER +/-15V 9W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 15V -15V 400mA, 200mA 4.75V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 400mA, 200mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SIP SMD Module | |
Size / Dimension | - | |
Base Product Number |

