
PT5062A | |
|---|---|
DigiKey Part Number | PT5062A-ND |
Manufacturer | |
Manufacturer Product Number | PT5062A |
Description | DC DC CONVERTER +/-15V 9W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 15V -15V 400mA, 200mA 4.75V - 14V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Voltage - Output 2 -15V |
Series | Current - Output (Max) 400mA, 200mA |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole, Right Angle |
Voltage - Input (Min) 4.75V | Package / Case 12-SIP Module |
Voltage - Input (Max) 14V | Base Product Number |

