Non-Isolated PoL Module DC DC Converter 2 Output 12V -12V 500mA, 250mA 4.75V - 11V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5061A

DigiKey Part Number
PT5061A-ND
Manufacturer
Manufacturer Product Number
PT5061A
Description
DC DC CONVERTER +/-12V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 12V -12V 500mA, 250mA 4.75V - 11V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Voltage - Output 2
-12V
Series
Current - Output (Max)
500mA, 250mA
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
85%
Number of Outputs
2
Mounting Type
Through Hole, Right Angle
Voltage - Input (Min)
4.75V
Package / Case
12-SIP Module
Voltage - Input (Max)
11V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.