
PT5047A | |
|---|---|
DigiKey Part Number | PT5047A-ND |
Manufacturer | |
Manufacturer Product Number | PT5047A |
Description | DC DC CONVERTER 18V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 18V 600mA 4.75V - 14V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 600mA |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Through Hole, Right Angle |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 4.75V | Base Product Number |
Voltage - Input (Max) 14V |

