
PT5041L | |
|---|---|
DigiKey Part Number | PT5041L-ND |
Manufacturer | |
Manufacturer Product Number | PT5041L |
Description | DC DC CONVERTER 12V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 4.75V - 11V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 1A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Efficiency 85% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 3-SMD Module |
Voltage - Input (Min) 4.75V | Base Product Number |
Voltage - Input (Max) 11V |

