Non-Isolated PoL Module DC DC Converter 1 Output -5.2V 1A 4.75V - 7V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5026CT

DigiKey Part Number
PT5026CT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT5026CT
Description
DC DC CONVERTER -5.2V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -5.2V 1A 4.75V - 7V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Current - Output (Max)
1A
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 85°C
Part Status
Obsolete
Efficiency
75%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
3-SMD Module
Voltage - Input (Min)
4.75V
Base Product Number
Voltage - Input (Max)
7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.