
PT5025N | |
|---|---|
DigiKey Part Number | 296-20086-ND |
Manufacturer | |
Manufacturer Product Number | PT5025N |
Description | DC DC CONVERTER -15V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -15V 300mA 4.75V - 7V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | - | |
Base Product Number |

