Non-Isolated PoL Module DC DC Converter 1 Output -9V 600mA 4.75V - 7V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5023N

DigiKey Part Number
296-20084-ND
Manufacturer
Manufacturer Product Number
PT5023N
Description
DC DC CONVERTER -9V .6A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output -9V 600mA 4.75V - 7V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
7V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.