
PT4828C | |
|---|---|
DigiKey Part Number | 296-20049-ND |
Manufacturer | |
Manufacturer Product Number | PT4828C |
Description | DC DC CONVERTER 5V 2.5V 1.5V 35W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 2.5V 1.5V 5A, 5.5A, 5.5A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 2.5V | |
Voltage - Output 3 | 1.5V | |
Current - Output (Max) | 5A, 5.5A, 5.5A | |
Power (Watts) | 35 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86.5% | |
Mounting Type | Surface Mount | |
Package / Case | 21-SMD Module | |
Size / Dimension | 2.58" L x 1.62" W x 0.47" H (65.5mm x 41.1mm x 12.0mm) | |
Base Product Number |

