
PT4827A | |
|---|---|
DigiKey Part Number | 296-20047-ND |
Manufacturer | |
Manufacturer Product Number | PT4827A |
Description | DC DC CNVRTR 3.3V 2.5V 1.8V 35W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 3.3V 2.5V 1.8V 8A, 6A, 6A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 3 1.8V |
Mfr | Current - Output (Max) 8A, 6A, 6A |
Series | Power (Watts) 35 W |
Packaging Tray | Voltage - Isolation 1.5 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Features UVLO |
Number of Outputs 3 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Min) 36V | Efficiency 86% |
Voltage - Input (Max) 75V | Mounting Type Through Hole, Right Angle |
Voltage - Output 1 | Package / Case 21-SIP Module |
Voltage - Output 2 2.5V | Base Product Number |

