
PT4801A | |
|---|---|
DigiKey Part Number | PT4801A-ND |
Manufacturer | |
Manufacturer Product Number | PT4801A |
Description | DC DC CNVRTR 15V 3.3V 1.5V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 15V 3.3V 1.5V 1.25A, 3A, 2A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Output 3 1.5V |
Mfr | Current - Output (Max) 1.25A, 3A, 2A |
Series | Power (Watts) 25 W |
Packaging Tray | Voltage - Isolation 1.5 kV |
Part Status Obsolete | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 3 | Efficiency 81% |
Voltage - Input (Min) 36V | Mounting Type Through Hole, Right Angle |
Voltage - Input (Max) 75V | Package / Case 20-SIP Module |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 3.3V |

